Similar
Similar
Similar
Similar
Similar



BF959RL1 | |
|---|---|
DigiKey Part Number | BF959RL1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BF959RL1 |
Description | RF TRANS NPN 20V 700MHZ TO-92 |
Customer Reference | |
Detailed Description | RF Transistor NPN 20V 100mA 700MHz 625mW Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | BF959RL1 Models |
Category | Power - Max 625mW |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 20mA, 10V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 100mA |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type NPN | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 20V | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Frequency - Transition 700MHz | Supplier Device Package TO-92 (TO-226) |
Noise Figure (dB Typ @ f) 3dB @ 200MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP405FH6327XTSA1 | Infineon Technologies | 190 | 448-BFP405FH6327XTSA1CT-ND | 0,36000 € | Similar |
| BFP843FH6327XTSA1 | Infineon Technologies | 1.808 | BFP843FH6327XTSA1CT-ND | 1,12000 € | Similar |
| BFR340L3E6327XTMA1 | Infineon Technologies | 625.698 | BFR340L3E6327XTMA1CT-ND | 0,32000 € | Similar |
| BFS17NQTA | Diodes Incorporated | 2.970 | 31-BFS17NQTACT-ND | 0,43000 € | Similar |
| MAX2602ESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX2602ESA+T-ND | 5,36962 € | Similar |







