
BF720T3G | |
|---|---|
DigiKey Part Number | BF720T3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BF720T3G |
Description | TRANS NPN 300V 0.1A SOT223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 100 mA 60MHz 1.5 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | BF720T3G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 25mA, 20V |
Mfr | Power - Max 1.5 W |
Packaging Tape & Reel (TR) | Frequency - Transition 60MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package SOT-223 (TO-261) |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 30mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BF720T1G | onsemi | 11.756 | BF720T1GOSCT-ND | 0,65000 € | Direct |
| BF720,115 | Nexperia USA Inc. | 32 | 1727-5475-1-ND | 0,56000 € | Direct |
| FZT657TA | Diodes Incorporated | 44.032 | FZT657CT-ND | 1,07000 € | Similar |
| FZT857TA | Diodes Incorporated | 2.182 | FZT857CT-ND | 1,50000 € | Similar |




