BF494_D74Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MACOM Technology Solutions
In Stock: 38
Unit Price: 130,29000 €
Datasheet
RF Transistor NPN 20V 30mA 350mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF494_D74Z

DigiKey Part Number
BF494_D74Z-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BF494_D74Z
Description
RF TRANS NPN 20V TO-92-3
Customer Reference
Detailed Description
RF Transistor NPN 20V 30mA 350mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
67 @ 1mA, 10V
Manufacturer
onsemi
Current - Collector (Ic) (Max)
30mA
Packaging
Tape & Box (TB)
Operating Temperature
150°C (TJ)
Part Status
Obsolete
Mounting Type
Through Hole
Transistor Type
NPN
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Collector Emitter Breakdown (Max)
20V
Supplier Device Package
TO-92-3
Power - Max
350mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MRF455MACOM Technology Solutions381465-1191-ND130,29000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable