


BF393ZL1 | |
|---|---|
DigiKey Part Number | BF393ZL1-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BF393ZL1 |
Description | TRANS NPN 300V 0.5A TO92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 625 mW Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | BF393ZL1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 10mA, 10V |
Mfr | Power - Max 625 mW |
Packaging Tape & Box (TB) | Frequency - Transition 50MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package TO-92 (TO-226) |
Vce Saturation (Max) @ Ib, Ic 2V @ 2mA, 20mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N3904TA | onsemi | 122.547 | 2N3904TAFSCT-ND | 0,24000 € | Similar |
| 2N3904TAR | onsemi | 11.375 | 2N3904TARCT-ND | 0,25000 € | Similar |
| 2N3904TF | onsemi | 27.682 | 2N3904TFCT-ND | 0,25000 € | Similar |
| 2N3904TFR | onsemi | 6.753 | 2N3904D26ZCT-ND | 0,25000 € | Similar |
| 2N4401TA | onsemi | 37.255 | 2N4401TAFSCT-ND | 0,25000 € | Similar |



