
BF256AG | |
|---|---|
DigiKey Part Number | BF256AG-ND |
Manufacturer | |
Manufacturer Product Number | BF256AG |
Description | RF MOSFET JFET 30V TO92 |
Customer Reference | |
Detailed Description | RF Mosfet 800MHz 11dB TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | BF256AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | JFET | |
Configuration | N-Channel | |
Frequency | 800MHz | |
Gain | 11dB | |
Current Rating (Amps) | 7mA | |
Noise Figure | - | |
Power - Output | - | |
Voltage - Rated | 30 V | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |

