
BF246A | |
|---|---|
DigiKey Part Number | BF246A-ND |
Manufacturer | |
Manufacturer Product Number | BF246A |
Description | JFET N-CH 30V TO92-3 |
Customer Reference | |
Detailed Description | JFET N-Channel 30 V 350 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BF246A Models |
Category | Voltage - Cutoff (VGS off) @ Id 600 mV @ 100 nA |
Manufacturer onsemi | Power - Max 350 mW |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
FET Type N-Channel | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Breakdown (V(BR)GSS) 30 V | Supplier Device Package TO-92-3 |
Current - Drain (Idss) @ Vds (Vgs=0) 30 mA @ 15 V | Base Product Number |

