
BF245C | |
|---|---|
DigiKey Part Number | BF245CFS-ND |
Manufacturer | |
Manufacturer Product Number | BF245C |
Description | RF MOSFET JFET TO92-3 |
Customer Reference | |
Detailed Description | RF Mosfet TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BF245C Models |
Category | Current Rating (Amps) 25mA |
Manufacturer onsemi | Voltage - Rated 30 V |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Technology JFET | Supplier Device Package TO-92-3 |
Configuration N-Channel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBF5485 | onsemi | 48.272 | MMBF5485CT-ND | 0,41000 € | Similar |


