
Category | Current Rating (Amps) 25mA |
Manufacturer onsemi | Voltage - Rated 30 V |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Obsolete | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Technology JFET | Supplier Device Package TO-92-3 |
Configuration N-Channel | Base Product Number |

