RF Mosfet TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF245C_D27Z

DigiKey Part Number
BF245C_D27Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BF245C_D27Z
Description
RF MOSFET JFET TO92-3
Customer Reference
Detailed Description
RF Mosfet TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
25mA
Manufacturer
onsemi
Voltage - Rated
30 V
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Technology
JFET
Supplier Device Package
TO-92-3
Configuration
N-Channel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable