BF240_J35Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1.808
Unit Price: 0,96000 €
Datasheet

Similar


Infineon Technologies
In Stock: 2.796
Unit Price: 0,27000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.990
Unit Price: 0,42000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 5,05221 €
Datasheet

Similar


MACOM Technology Solutions
In Stock: 20
Unit Price: 272,57000 €
Datasheet
RF Transistor NPN 40V 50mA 1.1GHz 350mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF240_J35Z

DigiKey Part Number
BF240_J35Z-ND
Manufacturer
Manufacturer Product Number
BF240_J35Z
Description
RF TRANS NPN 40V 1.1GHZ TO-92-3
Customer Reference
Detailed Description
RF Transistor NPN 40V 50mA 1.1GHz 350mW Through Hole TO-92-3
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
40V
Frequency - Transition
1.1GHz
Noise Figure (dB Typ @ f)
-
Gain
-
Power - Max
350mW
DC Current Gain (hFE) (Min) @ Ic, Vce
65 @ 1mA, 10V
Current - Collector (Ic) (Max)
50mA
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable