
BDX54BTU | |
|---|---|
DigiKey Part Number | BDX54BTU-ND |
Manufacturer | |
Manufacturer Product Number | BDX54BTU |
Description | TRANS PNP DARL 80V 8A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 80 V 8 A 60 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | BDX54BTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 12mA, 3A | |
Current - Collector Cutoff (Max) | 500µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 750 @ 3A, 3V | |
Power - Max | 60 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |

