BDX53BTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 100
Unit Price: 1,36000 €
Datasheet

Similar


onsemi
In Stock: 2.252
Unit Price: 1,32000 €
Datasheet

Direct


STMicroelectronics
In Stock: 3.241
Unit Price: 1,11000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 82.169
Unit Price: 1,36000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.400
Unit Price: 1,10000 €
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDX53BTU

DigiKey Part Number
BDX53BTU-ND
Manufacturer
Manufacturer Product Number
BDX53BTU
Description
TRANS NPN DARL 80V 8A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 80 V 8 A 60 W Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
BDX53BTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
8 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
2V @ 12mA, 3A
Current - Collector Cutoff (Max)
500µA
DC Current Gain (hFE) (Min) @ Ic, Vce
750 @ 3A, 3V
Power - Max
60 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable