BDX34CG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4.441
Unit Price: 1,47000 €
Datasheet

Similar


onsemi
In Stock: 2.243
Unit Price: 1,20000 €
Datasheet

Direct


STMicroelectronics
In Stock: 2.869
Unit Price: 0,89000 €
Datasheet

Direct


STMicroelectronics
In Stock: 505
Unit Price: 2,17000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,31000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.693
Unit Price: 0,86000 €
Datasheet
Bipolar (BJT) Transistor PNP - Darlington 100 V 10 A 70 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDX34CG

DigiKey Part Number
BDX34CGOS-ND
Manufacturer
Manufacturer Product Number
BDX34CG
Description
TRANS PNP DARL 100V 10A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 100 V 10 A 70 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
BDX34CG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
2.5V @ 6mA, 3A
Current - Collector Cutoff (Max)
500µA
DC Current Gain (hFE) (Min) @ Ic, Vce
750 @ 3A, 3V
Power - Max
70 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.647 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.647In Stock
Ships from Flip Electronics