
BDX33CTU | |
|---|---|
DigiKey Part Number | BDX33CTU-ND |
Manufacturer | |
Manufacturer Product Number | BDX33CTU |
Description | TRANS NPN DARL 100V 10A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 10 A 70 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | BDX33CTU Models |
Category | Current - Collector Cutoff (Max) 500µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 750 @ 3A, 3V |
Packaging Tube | Power - Max 70 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 10 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 2.5V @ 6mA, 3A | Base Product Number |




