BDX33B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 95
Unit Price: 1,35000 €
Datasheet

Similar


onsemi
In Stock: 3.022
Unit Price: 1,33000 €
Datasheet

Similar


STMicroelectronics
In Stock: 18
Unit Price: 1,09000 €
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 80 V 10 A 70 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN - Darlington 80 V 10 A 70 W Through Hole TO-220
TO-220-3

BDX33B

DigiKey Part Number
BDX33BOS-ND
Manufacturer
Manufacturer Product Number
BDX33B
Description
TRANS NPN DARL 80V 10A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 80 V 10 A 70 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
BDX33B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
2.5V @ 6mA, 3A
Current - Collector Cutoff (Max)
500µA
DC Current Gain (hFE) (Min) @ Ic, Vce
750 @ 3A, 3V
Power - Max
70 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable