
BDW94CF | |
|---|---|
DigiKey Part Number | BDW94CF-ND |
Manufacturer | |
Manufacturer Product Number | BDW94CF |
Description | TRANS PNP DARL 100V 12A TO220F-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 100 V 12 A 30 W Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | BDW94CF Models |
Category | Current - Collector Cutoff (Max) 1mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 750 @ 5A, 3V |
Packaging Tube | Power - Max 30 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 12 A | Package / Case TO-220-3 Full Pack |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-220F-3 |
Vce Saturation (Max) @ Ib, Ic 3V @ 100mA, 10A | Base Product Number |



