
BDW93CTU | |
|---|---|
DigiKey Part Number | BDW93CTU-ND |
Manufacturer | |
Manufacturer Product Number | BDW93CTU |
Description | TRANS NPN DARL 100V 12A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 12 A 80 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | BDW93CTU Models |
Category | Current - Collector Cutoff (Max) 1mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 750 @ 5A, 3V |
Packaging Tube | Power - Max 80 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 12 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 3V @ 100mA, 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BDW93C | STMicroelectronics | 3.217 | 497-7180-5-ND | 1,22000 € | Direct |


