BDW46G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6.598
Unit Price: 1,42000 €
Datasheet

Similar


STMicroelectronics
In Stock: 355
Unit Price: 2,31000 €
Datasheet
Bipolar (BJT) Transistor PNP - Darlington 80 V 15 A 4MHz 85 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDW46G

DigiKey Part Number
BDW46GOS-ND
Manufacturer
Manufacturer Product Number
BDW46G
Description
TRANS PNP DARL 80V 15A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 80 V 15 A 4MHz 85 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
BDW46G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
15 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
3V @ 50mA, 10A
Current - Collector Cutoff (Max)
2mA
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 5A, 4V
Power - Max
85 W
Frequency - Transition
4MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes