
BDW46 | |
|---|---|
DigiKey Part Number | BDW46-ND |
Manufacturer | |
Manufacturer Product Number | BDW46 |
Description | TRANS PNP DARL 80V 15A TO-220 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 80 V 15 A 4MHz 85 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BDW46 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 5A, 4V |
Mfr | Power - Max 85 W |
Packaging Tube | Frequency - Transition 4MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 15 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 3V @ 50mA, 10A | Base Product Number |
Current - Collector Cutoff (Max) 2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TIP147T | STMicroelectronics | 351 | 497-6762-5-ND | 2,28000 € | Similar |


