
BDW23CTU | |
|---|---|
DigiKey Part Number | BDW23CTU-ND |
Manufacturer | |
Manufacturer Product Number | BDW23CTU |
Description | TRANS NPN 100V 6A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 6 A 50 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | BDW23CTU Models |
Category | Current - Collector Cutoff (Max) 500µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 750 @ 2A, 3V |
Packaging Tube | Power - Max 50 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 6 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 3V @ 60mA, 6A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BDX53C | STMicroelectronics | 4.438 | 497-12440-5-ND | 1,76000 € | Similar |


