
BD809G | |
|---|---|
DigiKey Part Number | BD809GOS-ND |
Manufacturer | |
Manufacturer Product Number | BD809G |
Description | TRANS NPN 80V 10A TO-220 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 10 A 1.5MHz 90 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BD809G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1.1V @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 1mA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 4A, 2V | |
Power - Max | 90 W | |
Frequency - Transition | 1.5MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |


