BD681S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 9.730
Unit Price: 1,41000 €
Datasheet

Direct


STMicroelectronics
In Stock: 1.742
Unit Price: 1,67000 €
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 100 V 4 A 40 W Through Hole TO-126-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD681S

DigiKey Part Number
BD681S-ND
Manufacturer
Manufacturer Product Number
BD681S
Description
TRANS NPN DARL 100V 4A TO-126-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 100 V 4 A 40 W Through Hole TO-126-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
500µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
750 @ 1.5A, 3V
Packaging
Bulk
Power - Max
40 W
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
4 A
Package / Case
TO-225AA, TO-126-3
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
TO-126-3
Vce Saturation (Max) @ Ib, Ic
2.5V @ 30mA, 1.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD681Gonsemi9.730BD681GOS-ND1,41000 €Direct
BD681STMicroelectronics1.742497-7177-5-ND1,67000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes