BD679AG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 13.174
Unit Price: 1,01000 €
Datasheet

Direct


onsemi
In Stock: 9.844
Unit Price: 1,43000 €
Datasheet

Direct


STMicroelectronics
In Stock: 1.994
Unit Price: 0,83000 €
Datasheet

Upgrade


STMicroelectronics
In Stock: 3.309
Unit Price: 0,68000 €
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 80 V 4 A 40 W Through Hole TO-126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD679AG

DigiKey Part Number
BD679AGOS-ND
Manufacturer
Manufacturer Product Number
BD679AG
Description
TRANS NPN DARL 80V 4A TO-126
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 80 V 4 A 40 W Through Hole TO-126
Datasheet
 Datasheet
EDA/CAD Models
BD679AG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
2.8V @ 40mA, 2A
Current - Collector Cutoff (Max)
500µA
DC Current Gain (hFE) (Min) @ Ic, Vce
750 @ 2A, 3V
Power - Max
40 W
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes