BD3796STU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.740
Unit Price: 1,11000 €
Datasheet

Similar


onsemi
In Stock: 4.517
Unit Price: 1,18000 €
Datasheet

Upgrade


STMicroelectronics
In Stock: 2.451
Unit Price: 0,76000 €
Datasheet

Similar


STMicroelectronics
In Stock: 434
Unit Price: 0,57000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.992
Unit Price: 0,58000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.454
Unit Price: 0,56000 €
Datasheet
Bipolar (BJT) Transistor NPN 80 V 2 A 25 W Through Hole TO-126-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD3796STU

DigiKey Part Number
BD3796STU-ND
Manufacturer
Manufacturer Product Number
BD3796STU
Description
TRANS NPN 80V 2A TO-126-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 2 A 25 W Through Hole TO-126-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
2µA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 150mA, 2V
Packaging
Tube
Power - Max
25 W
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
2 A
Package / Case
TO-225AA, TO-126-3
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
TO-126-3
Vce Saturation (Max) @ Ib, Ic
1V @ 100mA, 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N4923Gonsemi1.7402N4923GOS-ND1,11000 €Similar
BD139Gonsemi4.517BD139GOS-ND1,18000 €Similar
BD237STMicroelectronics2.451497-7167-5-ND0,76000 €Upgrade
BD139STMicroelectronics434497-6656-5-ND0,57000 €Similar
BD139-10STMicroelectronics2.992497-12137-ND0,58000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable