
Category | Current - Collector Cutoff (Max) 2µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 150mA, 2V |
Packaging Tube | Power - Max 25 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package TO-126-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 100mA, 1A | Base Product Number |




