BD37510STU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 940
Unit Price: 1,05000 €
Datasheet

Similar


onsemi
In Stock: 1.146
Unit Price: 1,09000 €
Datasheet
Bipolar (BJT) Transistor NPN 45 V 2 A 25 W Through Hole TO-126-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD37510STU

DigiKey Part Number
BD37510STU-ND
Manufacturer
Manufacturer Product Number
BD37510STU
Description
TRANS NPN 45V 2A TO-126-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 2 A 25 W Through Hole TO-126-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
2µA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Packaging
Tube
Power - Max
25 W
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
2 A
Package / Case
TO-225AA, TO-126-3
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
TO-126-3
Vce Saturation (Max) @ Ib, Ic
1V @ 100mA, 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD13510STUonsemi940BD13510STU-ND1,05000 €Similar
BD17510STUonsemi1.146BD17510STU-ND1,09000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable