
BD233STU | |
|---|---|
DigiKey Part Number | BD233STU-ND |
Manufacturer | |
Manufacturer Product Number | BD233STU |
Description | TRANS NPN 45V 2A TO-126-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 2 A 3MHz 25 W Through Hole TO-126-3 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 1A, 2V |
Mfr | Power - Max 25 W |
Packaging Tube | Frequency - Transition 3MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package TO-126-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100µA (ICBO) |

