
BD159 | |
|---|---|
DigiKey Part Number | BD159-ND |
Manufacturer | |
Manufacturer Product Number | BD159 |
Description | TRANS NPN 350V 0.5A TO-126 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 350 V 500 mA 20 W Through Hole TO-126 |
Datasheet | Datasheet |
EDA/CAD Models | BD159 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 50mA, 10V |
Mfr | Power - Max 20 W |
Packaging Bulk | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Transistor Type | Package / Case TO-225AA, TO-126-3 |
Current - Collector (Ic) (Max) 500 mA | Supplier Device Package TO-126 |
Voltage - Collector Emitter Breakdown (Max) 350 V | Base Product Number |
Current - Collector Cutoff (Max) 100µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJE340 | STMicroelectronics | 9.467 | 497-2624-5-ND | 1,77000 € | Similar |


