BCX70H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5.107
Unit Price: 0,11000 €
Datasheet

Similar


onsemi
In Stock: 32.258
Unit Price: 0,11000 €
Datasheet

Similar


onsemi
In Stock: 110.886
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 49.800
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 226.456
Unit Price: 0,11000 €
Datasheet

Similar


onsemi
In Stock: 211.652
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 16.580
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 148.984
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 561.423
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 110.119
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 855.013
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 151
Unit Price: 0,13000 €
Datasheet
Bipolar (BJT) Transistor NPN 45 V 200 mA 125MHz 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX70H

DigiKey Part Number
BCX70HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCX70H
Description
TRANS NPN 45V 0.2A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 200 mA 125MHz 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BCX70H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
550mV @ 1.25mA, 50mA
Current - Collector Cutoff (Max)
20nA
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 2mA, 5V
Power - Max
350 mW
Frequency - Transition
125MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes