Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCX70G | |
|---|---|
DigiKey Part Number | BCX70GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCX70G |
Description | TRANS NPN 45V 0.2A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 200 mA 125MHz 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BCX70G Models |
Category | Current - Collector Cutoff (Max) 20nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 2mA, 5V |
Packaging Tape & Reel (TR) | Power - Max 350 mW |
Part Status Obsolete | Frequency - Transition 125MHz |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 550mV @ 1.25mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC817-16LT1G | onsemi | 0 | BC817-16LT1GOSCT-ND | 0,12000 € | Similar |
| BC817-16LT3G | onsemi | 15.865 | BC817-16LT3GOSCT-ND | 0,12000 € | Similar |
| BC817-25LT1G | onsemi | 3 | BC817-25LT1GOSCT-ND | 0,14000 € | Similar |
| BC817-25LT3G | onsemi | 33.923 | BC817-25LT3GOSCT-ND | 0,14000 € | Similar |
| BC817-40LT1G | onsemi | 0 | BC817-40LT1GOSCT-ND | 0,14000 € | Similar |


