Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCW66GLT1 | |
|---|---|
DigiKey Part Number | BCW66GLT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCW66GLT1 |
Description | TRANS NPN 45V 0.8A SOT23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BCW66GLT1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 20nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCW66GLT1G | onsemi | 24.353 | BCW66GLT1GOSCT-ND | 0,14000 € | Direct |
| MMBT100 | onsemi | 218.910 | MMBT100CT-ND | 0,24000 € | Similar |
| 2PD602AQL,215 | Nexperia USA Inc. | 1.893 | 1727-4149-1-ND | 0,22000 € | Similar |
| 2PD602ARL,215 | Nexperia USA Inc. | 1.782 | 1727-4150-1-ND | 0,22000 € | Similar |
| 2PD602ARL,235 | Nexperia USA Inc. | 0 | 1727-2PD602ARL,235CT-ND | 0,22000 € | Similar |





