BCW33LT3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 85
Unit Price: 0,16000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4.780
Unit Price: 0,11000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8.788
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 8.699
Unit Price: 0,19000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.895
Unit Price: 0,15000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,12000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,18000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,18000 €
Datasheet
Bipolar (BJT) Transistor NPN 32 V 100 mA 225 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCW33LT3

DigiKey Part Number
488-BCW33LT3-ND
Manufacturer
Manufacturer Product Number
BCW33LT3
Description
TRANS NPN 32V 0.1A SOT23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 32 V 100 mA 225 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
32 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Power - Max
225 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes