BCV72 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 23.377
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 3.508
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 175.510
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 21.531
Unit Price: 0,16000 €
Datasheet

Similar


onsemi
In Stock: 69.052
Unit Price: 0,16000 €
Datasheet

Similar


onsemi
In Stock: 40.704
Unit Price: 0,16000 €
Datasheet

Similar


onsemi
In Stock: 2.184
Unit Price: 0,31000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.507
Unit Price: 0,21000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 6.800
Unit Price: 0,63000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.310
Unit Price: 0,30000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.526
Unit Price: 0,30000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.968
Unit Price: 0,24000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 715
Unit Price: 0,18000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,09000 €
Datasheet
Bipolar (BJT) Transistor NPN 60 V 500 mA 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCV72

DigiKey Part Number
BCV72TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCV72
Description
TRANS NPN 60V 0.5A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 500 mA 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BCV72 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
350 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes