
BCP5616MTWG | |
|---|---|
DigiKey Part Number | 488-BCP5616MTWGTR-ND - Tape & Reel (TR) 488-BCP5616MTWGCT-ND - Cut Tape (CT) 488-BCP5616MTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP5616MTWG |
Description | TRANS NPN 80V 1A 3WDFNW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 140MHz 1.5 W Surface Mount, Wettable Flank 3-WDFNW (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 1.5 W | |
Frequency - Transition | 140MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-WDFN Exposed Pad | |
Supplier Device Package | 3-WDFNW (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,20000 € | 5,00 € |
| 100 | 0,17280 € | 17,28 € |
| 250 | 0,15980 € | 39,95 € |
| 500 | 0,15194 € | 75,97 € |
| 1.000 | 0,14550 € | 145,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15451 € | 463,53 € |
| 6.000 | 0,14162 € | 849,72 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

