Direct
Similar

BC858CDXV6T5G | |
|---|---|
DigiKey Part Number | BC858CDXV6T5GOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC858CDXV6T5G |
Description | TRANS 2PNP 30V 100MA SOT-563 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 30V 100mA 100MHz 500mW Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | BC858CDXV6T5G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Manufacturer onsemi | Power - Max 500mW |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 30V | Supplier Device Package SOT-563 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC858CDXV6T1G | onsemi | 756 | BC858CDXV6T1GOSCT-ND | 0,21000 € | Direct |
| PBSS3515VS,115 | Nexperia USA Inc. | 885 | 1727-5741-1-ND | 0,54000 € | Similar |



