


BC857BDW1T1G | |
|---|---|
DigiKey Part Number | BC857BDW1T1GOSTR-ND - Tape & Reel (TR) BC857BDW1T1GOSCT-ND - Cut Tape (CT) BC857BDW1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857BDW1T1G |
Description | TRANS 2PNP 45V 100MA SC88/SC70 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BC857BDW1T1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Manufacturer onsemi | Power - Max 380mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 45V | Supplier Device Package SC-88/SC70-6/SOT-363 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857BS,115 | Nexperia USA Inc. | 328 | 1727-4868-1-ND | 0,72000 € | Direct |
| BC857BS,135 | Nexperia USA Inc. | 30.377 | 1727-1881-1-ND | 0,72000 € | Direct |
| BC857SH6827XTSA1 | Infineon Technologies | 18.000 | 448-BC857SH6827XTSA1TR-ND | 0,26888 € | Direct |
| BC857BS_R1_00001 | Panjit International Inc. | 46 | 3757-BC857BS_R1_00001CT-ND | 0,54000 € | Similar |
| BCM857BS,115 | Nexperia USA Inc. | 635 | 1727-4883-1-ND | 1,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10800 € | 1,08 € |
| 100 | 0,06700 € | 6,70 € |
| 500 | 0,04884 € | 24,42 € |
| 1.000 | 0,04295 € | 42,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03343 € | 100,29 € |
| 6.000 | 0,02984 € | 179,04 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |








