BC856BDW1T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 22.205
Unit Price: 0,18000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,52000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 801
Unit Price: 0,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10.804
Unit Price: 0,17000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6.478
Unit Price: 0,17000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,27000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9.831
Unit Price: 0,17000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.814
Unit Price: 0,44000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 11.083
Unit Price: 0,35000 €
Datasheet
Bipolar (BJT) Transistor Array 2 PNP (Dual) 65V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor Array 2 PNP (Dual) 65V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363
SOT-363

BC856BDW1T1

DigiKey Part Number
BC856BDW1T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC856BDW1T1
Description
TRANS 2PNP 65V 100MA SC88/SC70
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 65V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BC856BDW1T1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
65V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Power - Max
380mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable