BC850AMTF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 156.737
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 3.819
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 56.719
Unit Price: 0,11000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 1.383
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 423.993
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 64.970
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 855.013
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 24.353
Unit Price: 0,14000 €
Datasheet
Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 310 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC850AMTF

DigiKey Part Number
BC850AMTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC850AMTF
Description
TRANS NPN 45V 0.1A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 310 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Mfr
Power - Max
310 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
300MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (144)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC847ALT1Gonsemi156.737BC847ALT1GOSCT-ND0,12000 €Direct
BC817-16LT1Gonsemi0BC817-16LT1GOSCT-ND0,12000 €Similar
BC817-16LT3Gonsemi3.819BC817-16LT3GOSCT-ND0,12000 €Similar
BC817-25LT1Gonsemi0BC817-25LT1GOSCT-ND0,15000 €Similar
BC817-25LT3Gonsemi0BC817-25LT3GOSCT-ND0,15000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes