BC849CMTF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 15.308
Unit Price: 0,11000 €
Datasheet

Direct


onsemi
In Stock: 2.239
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 23.984
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 35.779
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 75.789
Unit Price: 0,11000 €
Datasheet

Similar


onsemi
In Stock: 1.106
Unit Price: 0,16000 €
Datasheet

Similar


onsemi
In Stock: 13.556
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 23.172
Unit Price: 0,13000 €
Datasheet

Similar


onsemi
In Stock: 43.905
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,03417 €
Datasheet

Similar


onsemi
In Stock: 6.000
Unit Price: 0,32000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 543.368
Unit Price: 0,16000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2.187
Unit Price: 0,12000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 38.418
Unit Price: 0,17000 €
Datasheet
Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 310 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC849CMTF

DigiKey Part Number
BC849CMTF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC849CMTF
Description
TRANS NPN 30V 0.1A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 310 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BC849CMTF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Power - Max
310 mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable