BC848CDXV6T1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 16.040
Unit Price: 0,39000 €
Datasheet
Bipolar (BJT) Transistor Array 2 NPN (Dual) 30V 100mA 100MHz 500mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC848CDXV6T1G

DigiKey Part Number
BC848CDXV6T1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC848CDXV6T1G
Description
TRANS 2NPN 30V 100MA SOT-563
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 30V 100mA 100MHz 500mW Surface Mount SOT-563
Datasheet
 Datasheet
EDA/CAD Models
BC848CDXV6T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Manufacturer
onsemi
Power - Max
500mW
Packaging
Tape & Reel (TR)
Frequency - Transition
100MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
2 NPN (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
SOT-563, SOT-666
Voltage - Collector Emitter Breakdown (Max)
30V
Supplier Device Package
SOT-563
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC848CDW1T1Gonsemi0BC848CDW1T1GOSCT-ND0,20000 €Similar
PEMX1,115Nexperia USA Inc.16.0401727-1727-1-ND0,39000 €Similar
Obsolete
Marketplace Stock: 92.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

92.000In Stock
Ships from Rochester Electronics, LLC