BC848AWT1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 69.460
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 45.000
Unit Price: 0,03442 €
Datasheet
Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 310 mW Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC848AWT1

DigiKey Part Number
488-BC848AWT1-ND
Manufacturer
Manufacturer Product Number
BC848AWT1
Description
TRANS NPN 30V 0.1A SC70-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 310 mW Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Power - Max
310 mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3 (SOT323)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes