BC847CDXV6T5 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 44.026
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 4.771
Unit Price: 0,46000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10.709
Unit Price: 0,37000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 650
Unit Price: 0,38000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6.480
Unit Price: 0,51000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 5.645
Unit Price: 1,03000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 978
Unit Price: 1,03000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.314
Unit Price: 0,41000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.000
Unit Price: 0,41000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.040
Unit Price: 0,40000 €
Datasheet
Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 500mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847CDXV6T5

DigiKey Part Number
BC847CDXV6T5OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC847CDXV6T5
Description
TRANS 2NPN 45V 100MA SOT-563
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 500mW Surface Mount SOT-563
Datasheet
 Datasheet
EDA/CAD Models
BC847CDXV6T5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
45V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Power - Max
500mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7.755 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

7.755In Stock
Ships from Rochester Electronics, LLC