Similar

BC847BPDXV6T5G | |
|---|---|
DigiKey Part Number | BC847BPDXV6T5G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC847BPDXV6T5G |
Description | TRANS NPN/PNP 45V 100MA SOT-563 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 100MHz 500mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Manufacturer onsemi | Power - Max 500mW |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 45V | Supplier Device Package SOT-563 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA / 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847BVN,115 | Nexperia USA Inc. | 10.500 | 1727-4852-1-ND | 0,36000 € | Similar |
| PEMZ1,115 | Nexperia USA Inc. | 6.871 | 1727-PEMZ1,115CT-ND | 0,39000 € | Similar |


