Direct
Direct
Similar

BC847BPDXV6T1G | |
|---|---|
DigiKey Part Number | BC847BPDXV6T1GOSTR-ND - Tape & Reel (TR) BC847BPDXV6T1GOSCT-ND - Cut Tape (CT) BC847BPDXV6T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BPDXV6T1G |
Description | TRANS NPN/PNP 45V 100MA SOT-563 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 100MHz 357mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 357mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22900 € | 2,29 € |
| 100 | 0,14470 € | 14,47 € |
| 500 | 0,10790 € | 53,95 € |
| 1.000 | 0,09600 € | 96,00 € |
| 2.000 | 0,08596 € | 171,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07311 € | 292,44 € |
| 8.000 | 0,06639 € | 531,12 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |





