BC847BPDXV6T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 0,37000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.380
Unit Price: 0,36000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 8
Unit Price: 0,52000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6.871
Unit Price: 0,39000 €
Datasheet
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 100MHz 500mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847BPDXV6T1

DigiKey Part Number
BC847BPDXV6T1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC847BPDXV6T1
Description
TRANS NPN/PNP 45V 100MA SOT-563
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 100MHz 500mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Manufacturer
onsemi
Power - Max
500mW
Packaging
Tape & Reel (TR)
Frequency - Transition
100MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
1 NPN, 1 PNP
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
SOT-563, SOT-666
Voltage - Collector Emitter Breakdown (Max)
45V
Supplier Device Package
SOT-563
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA / 650mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC847BPDXV6T1Gonsemi0BC847BPDXV6T1GOSCT-ND0,37000 €Direct
BC847BVN,115Nexperia USA Inc.2.3801727-4852-1-ND0,36000 €Similar
BC847BVN-7Diodes Incorporated8BC847BVNDICT-ND0,52000 €Similar
PEMZ1,115Nexperia USA Inc.6.8711727-PEMZ1,115CT-ND0,39000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable