Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V |
Mfr | Power - Max 310 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 300MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847ALT1G | onsemi | 156.737 | BC847ALT1GOSCT-ND | 0,12000 € | Direct |
| BC817-16LT1G | onsemi | 0 | BC817-16LT1GOSCT-ND | 0,12000 € | Similar |
| BC817-16LT3G | onsemi | 3.819 | BC817-16LT3GOSCT-ND | 0,12000 € | Similar |
| BC817-25LT1G | onsemi | 0 | BC817-25LT1GOSCT-ND | 0,15000 € | Similar |
| BC817-25LT3G | onsemi | 0 | BC817-25LT3GOSCT-ND | 0,15000 € | Similar |



