
BC63916-D74Z | |
|---|---|
DigiKey Part Number | BC63916-D74ZCT-ND - Cut Tape (CT) BC63916-D74ZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC63916-D74Z |
Description | TRANS NPN 80V 1A TO-92-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 1 W Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC63916-D74Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25900 € | 2,59 € |
| 100 | 0,16430 € | 16,43 € |
| 500 | 0,12314 € | 61,57 € |
| 1.000 | 0,10986 € | 109,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09867 € | 197,34 € |
| 4.000 | 0,08924 € | 356,96 € |
| 6.000 | 0,08443 € | 506,58 € |
| 10.000 | 0,07903 € | 790,30 € |
| 14.000 | 0,07582 € | 1.061,48 € |
| 20.000 | 0,07271 € | 1.454,20 € |
| 50.000 | 0,06588 € | 3.294,00 € |
| 100.000 | 0,06337 € | 6.337,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |







