
BC618G | |
|---|---|
DigiKey Part Number | BC618G-ND |
Manufacturer | |
Manufacturer Product Number | BC618G |
Description | TRANS NPN DARL 55V 1A TO92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 55 V 1 A 150MHz 625 mW Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | BC618G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 10000 @ 200mA, 5V |
Mfr | Power - Max 625 mW |
Packaging Bulk | Frequency - Transition 150MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Collector Emitter Breakdown (Max) 55 V | Supplier Device Package TO-92 (TO-226) |
Vce Saturation (Max) @ Ib, Ic 1.1V @ 200µA, 200mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA |

