


BC547BZL1G | |
|---|---|
DigiKey Part Number | BC547BZL1GOSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC547BZL1G |
Description | TRANS NPN 45V 0.1A TO92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 625 mW Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | BC547BZL1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Mfr | Power - Max 625 mW |
Packaging Tape & Box (TB) | Frequency - Transition 300MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package TO-92 (TO-226) |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA |


