
BC546BTF | |
|---|---|
DigiKey Part Number | BC546BTFTR-ND - Tape & Reel (TR) BC546BTFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BC546BTF |
Description | TRANS NPN 65V 0.1A TO-92-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 300MHz 500 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC546BTF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 65 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14400 € | 1,44 € |
| 100 | 0,09010 € | 9,01 € |
| 500 | 0,06620 € | 33,10 € |
| 1.000 | 0,05845 € | 58,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04898 € | 97,96 € |
| 4.000 | 0,04378 € | 175,12 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |




